S202SP | ||
---|---|---|
DigiKey Part Number | 2126-S202SP-ND | |
Manufacturer | ||
Manufacturer Product Number | S202SP | |
Description | S202SP, STARTER KIT, 200X150, 61 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Image Sensor 200H x 150V 12µm x 12µm Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seek Thermal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 200H x 150V | |
Frames per Second | 9 | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -10°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | S202SP Datasheet |
Featured Product | Mosaic Starter Kit: 200 x 150 Resolution |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | CAM 6A993A |
HTSUS | 9027.50.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,250.32000 | ¥5,250.32 |
Attribute | Description |
---|---|
Other Names | 2126-S202SP |
Standard Package | 15 |