114992423 | ||
---|---|---|
DigiKey Part Number | 1597-114992423-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992423 | |
Description | ANALOG 360 CONTINUOUS ROTATION S | |
Customer Reference | ||
Detailed Description | Grove Servo Actuators Robotics Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Servo Actuators | |
Utilized IC / Part | - | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Base, Servo(s) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8501.10.4060 |
Attribute | Description |
---|---|
Other Names | 1597-114992423 |
Standard Package | 1 |