114992083 | ||
---|---|---|
DigiKey Part Number | 1597-114992083-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992083 | |
Description | CASE ALUM BLACK ARMOR | |
Customer Reference | ||
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi 2B, 3B, 3B+, 4B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black | |
Features | - | |
Material Flammability Rating | - |
Resource Type | Link |
---|---|
Datasheets | 114992083 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 114992083 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7612.90.5000 |
Attribute | Description |
---|---|
Other Names | 1597-114992083 |
Standard Package | 1 |