114991829 | ||
---|---|---|
DigiKey Part Number | 1597-114991829-ND | |
Manufacturer | ||
Manufacturer Product Number | 114991829 | |
Description | RF ANLZ HH 50KHZ-960MHZ/2.55GHZ | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 50KHz ~ 960MHz, 2.35GHz ~ 2.55GHz Handheld Spectrum Analyzer -125 ~ 10dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery, Case | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Handheld | |
Frequency Range | 50KHz ~ 960MHz, 2.35GHz ~ 2.55GHz | |
Amplitude (Level) Range | -125 ~ 10dBm | |
Features | Hold, Max, Ave, USB Port | |
Includes | Antennas (Directional and Stick), Battery, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,012.39000 | ¥2,012.39 |