114990191 | ||
---|---|---|
DigiKey Part Number | 114990191-ND | |
Manufacturer | ||
Manufacturer Product Number | 114990191 | |
Description | ADDRESS LED MODULE SERIAL RGB | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 10 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Module | |
Number of LEDs | 10 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 5.00mm L x 5.00mm W |
Resource Type | Link |
---|---|
Datasheets | WS2812B Datasheet |
HTML Datasheet | WS2812B Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
28086 | Parallax Inc. | 0 | 28086-ND | ¥197.13000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |