108990019 | ||
---|---|---|
DigiKey Part Number | 108990019-ND | |
Manufacturer | ||
Manufacturer Product Number | 108990019 | |
Description | MINI WATER PUMP 6V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Water Pump | |
For Use With/Related Products | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8413.60.0090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ROB-10455 | SparkFun Electronics | 0 | ROB-10455-ND | ¥142.59000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |