105090003 | ||
---|---|---|
DigiKey Part Number | 1597-105090003-ND | |
Manufacturer | ||
Manufacturer Product Number | 105090003 | |
Description | MAKER DRIVE - MIX1508 H-BRIDGE M | |
Customer Reference | ||
Detailed Description | Brushed 2.5 ~ 9.5VDC Supply 1A 5V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | 5V | |
Current - Output | 1A | |
Voltage - Supply | 2.5 ~ 9.5VDC | |
Interface | PWM | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | Arduino, Raspberry Pi |