
104990605 | |
|---|---|
DigiKey Part Number | 1597-104990605-ND |
Manufacturer | |
Manufacturer Product Number | 104990605 |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module TFT - Color TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | TTL | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥696.15000 | ¥696.15 |


