Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Workstation Monitor | |
Usage | Overvoltage Monitoring | |
Features | Continuous Monitoring, Replaceable Jacks | |
Power Supply Type | AC Adapter | |
Includes | AC Adapter, Certificate, Ground Connection Hardware, Monitor Lead w/Alligator Clip, User Guide | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IronMan™ Plus User Guide |
Video File | How to Setup a Dual-Wire Workstation |
Environmental Information | Desco RoHS/REACH |
Featured Product | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | IronMan™ Plus User Guide |
Forum Discussions | Desco Industries and SCS Calibration |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.39.0100 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | SCP259 XA004143062 CTC331WW 00051111161319 80000918872 |
Standard Package | 1 |