Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 24' (7.32m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 24' (7.32m) X 2' (0.61m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

8264

DigiKey Part Number
SCP279-ND
Manufacturer
Manufacturer Product Number
8264
Description
TABLE MAT VINYL BLUE 24'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 24' (7.32m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
SCS
Thickness
0.14" (3.56mm)
Series
Color
Blue
Packaging
Bulk
Material
Vinyl
Part Status
Active
Number of Layers
3
Mat Type
Table, Workbench Runner
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Ground Cord (2), Ground Snap (2)
Length
24' (7.32m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,275.45000¥4,275.45
Manufacturers Standard Package