8031 | ||
---|---|---|
DigiKey Part Number | SCP179-ND | |
Manufacturer | ||
Manufacturer Product Number | 8031 | |
Description | MAT TABLE & FLOOR 3 LAYER COMBO | |
Customer Reference | ||
EDA/CAD Models | 8031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Workstation Grounding | |
Includes | Cord, Floor Mat, Table Mat, Wrist Strap |
Resource Type | Link |
---|---|
Environmental Information | Desco RoHS/REACH |
PCN Manufacturer Information | SCS new Logo change for 3M’s Static Control parts 05/Jan/2015 |
EDA Models | 8031 Models |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | 5400718358 SCP179 98-0798-1194-3 98079811943 |
Standard Package | 1 |