Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Verification | |
Includes | Plugs to Test Wrist Straps |
Resource Type | Link |
---|---|
Datasheets | 724,25,90VK Datasheet |
Environmental Information | Desco RoHS/REACH |
PCN Manufacturer Information | SCS new Logo change for 3M’s Static Control parts 05/Jan/2015 |
HTML Datasheet | 724,25,90VK Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.90.8931 |
Attribute | Description |
---|---|
Other Names | 725VK-ND SCP540 98079844027 05113874710 |
Standard Package | 1 |