Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Humidity Card | |
For Use With/Related Products | Moisture | |
Specifications | Meets EIA 581, MIL-I-8835 and MIL-P-116 |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Desco RoHS/REACH |
PCN Manufacturer Information | SCS new Logo change for 3M’s Static Control parts 05/Jan/2015 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4810.13.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.70000 | ¥320.70 |
Attribute | Description |
---|---|
Other Names | 3M10858-ND SCP643 51111157831 6HIC200-ND 80001122763 3M10858 |
Standard Package | 1 |