Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Desco RoHS/REACH |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8508.60.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
497AJN | SCS | 45 | SCP687-ND | ¥2,701.98000 | Similar |
Attribute | Description |
---|---|
Other Names | SCP691 |
Standard Package | 1 |