Wrist Strap Large Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap Large Black
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2227

DigiKey Part Number
SCP520-ND
Manufacturer
Manufacturer Product Number
2227
Description
WRIST STRAP LARGE MAGNETIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap Large Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
SCS
Strap Closure
Expansion
Series
Strap Material
Stainless Steel
Packaging
Bulk
Strap Termination
Magnetic
Part Status
Active
Size
Large
Type
Wrist Strap
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.92000¥311.92