Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Elastic Fabric | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Burgundy | |
Features | - |
Resource Type | Link |
---|---|
Video File | SCS - Testing ESD Footwear |
Environmental Information | Desco RoHS/REACH |
Featured Product | SCS - Electrostatic Discharge Product Line |
PCN Manufacturer Information | Desco’s Acquisition of 3M’s Static Control Division Press Release 02/Jan/2015 |
Product Drawings | Heel Strap |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6405.90.9060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.96000 | ¥112.96 |
Attribute | Description |
---|---|
Other Names | 51138112196 98079823385 98-0798-2338-5 SCP163 5113811219 |
Standard Package | 1 |