CCS811B-JOPR5K | ||
---|---|---|
DigiKey Part Number | CCS811B-JOPR5KTR-ND - Tape & Reel (TR) CCS811B-JOPR5KCT-ND - Cut Tape (CT) CCS811B-JOPR5KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCS811B-JOPR5K | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C | |
EDA/CAD Models | CCS811B-JOPR5K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Output | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 26mA | |
Base Product Number |