CCS801B-COPD | ||
---|---|---|
DigiKey Part Number | CCS801B-COPDTR-ND - Tape & Reel (TR) CCS801B-COPDCT-ND - Cut Tape (CT) CCS801B-COPDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCS801B-COPD | |
Description | SENSOR AIR QUALITY VOLTAGE OUT | |
Customer Reference | ||
Detailed Description | Air Quality Sensor Voltage |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -5°C ~ 50°C | |
Voltage - Supply | 1.4V | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.66000 | ¥56.66 |
10 | ¥45.32400 | ¥453.24 |
25 | ¥41.92720 | ¥1,048.18 |
100 | ¥36.26070 | ¥3,626.07 |