8020.2093 | ||
---|---|---|
DigiKey Part Number | 486-8020.2093-ND | |
Manufacturer | ||
Manufacturer Product Number | 8020.2093 | |
Description | FUSE CARTRIDGE 30A 275VAC/1KVDC | |
Customer Reference | ||
Detailed Description | 30A 275 VAC 1 kVDC Fuse Cartridge Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Slow Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Melting I²t | 3150 |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | AEO Series 10.3 mm x 38 mm Midget-fuse for EV Automotive Applications |
PCN Design/Specification | Label change 08-Apr-2022 |
HTML Datasheet | AEO_10.3x38 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Attribute | Description |
---|---|
Other Names | 486-8020.2093 |
Standard Package | 100 |