7010.7160.13 | ||
---|---|---|
DigiKey Part Number | 486-5980-ND | |
Manufacturer | ||
Manufacturer Product Number | 7010.7160.13 | |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 57 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.093" Dia x 0.315" L (2.36mm x 8.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Design/Specification | Electrical rating chg 06/JAN/2023 |
PCN Packaging | Mult Devs Label Change 04/Jul/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
50 | ¥35.65360 | ¥1,782.68 |
100 | ¥31.60940 | ¥3,160.94 |
500 | ¥20.68506 | ¥10,342.53 |
Attribute | Description |
---|---|
Other Names | 7010.7160.13-ND 486-5980 |
Standard Package | 100 |