5008.2012 | ||
---|---|---|
DigiKey Part Number | 486-6498-ND | |
Manufacturer | ||
Manufacturer Product Number | 5008.2012 | |
Description | PWR ENT RCPT IEC320-C8 PANEL QC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 5008.2012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 2.5A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 18.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | EMC Solutions |
CAD Models | 5008.2012 Models |
PCN Design/Specification | Mult Devs - Label chg 01/JUN/2021 |
PCN Assembly/Origin | Mult Dev Production Site Chg 17/May/2019 |
PCN Packaging | Multiple Devices Configuration Code 09/May/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.72000 | ¥47.72 |
50 | ¥44.06140 | ¥2,203.07 |
Attribute | Description |
---|---|
Other Names | 486-6498 5008.2012-ND |
Standard Package | 20 |