RMB | USD

4435.0362
4435.0362
4435.0362
4435.0362

4435.0362

Digi-Key Part Number
486-5362-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4435.0362
Supplier
Description
CIR BRKR THRM 2A 240VAC 60VDC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Circuit Breaker Thermal 2A 240V AC 60V DC Rocker Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Actuator Type
Rocker
Illumination
Green
Illumination Voltage (Nominal)
120V
Number of Poles
2
Voltage Rating - AC
240V
Voltage Rating - DC
60V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Price and Procurement

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
4435.0362-ND
486-5362
TA35-C344FJ20C0
TA35-C344FJ20C0-ND
Standard Package10