4303.2514.05 | ||
---|---|---|
DigiKey Part Number | 486-6721-ND | |
Manufacturer | ||
Manufacturer Product Number | 4303.2514.05 | |
Description | FUSE DRWR FOR PWR MOD F'GRIP 2PL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Fusedrawer 3 Datasheet |
Environmental Information | |
PCN Design/Specification | |
PCN Packaging | 4303.2yyy.yy - packing qty chg 04/MAR/2021 |
HTML Datasheet | Fusedrawer 3 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.80000 | ¥79.80 |
50 | ¥58.12180 | ¥2,906.09 |
100 | ¥45.73980 | ¥4,573.98 |
500 | ¥44.75922 | ¥22,379.61 |
Attribute | Description |
---|---|
Other Names | 4303.2514.05-ND 486-6721 |
Standard Package | 10 |