3-104-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-124-317

DigiKey Part Number
486-3-124-317-ND
Manufacturer
Manufacturer Product Number
3-124-317
Description
PWR ENT RCPT PANEL SLDR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Sockets
Number of Positions
3 per connection (6)
Filter Type
Unfiltered - Commercial
Switch Features
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder
Features
Light Pipe
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 144.40mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CCC, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
80¥63.03088¥5,042.47