1070.0480 | ||
---|---|---|
DigiKey Part Number | 1070.0480-ND | |
Manufacturer | ||
Manufacturer Product Number | 1070.0480 | |
Description | TOUCHSCREEN 17.1" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Touch Screen Overlay 17.1" (434.34mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | - | |
Width | - | |
Height | - | |
Interface | - | |
Type | - | |
Diagonal Screen Size | 17.1" (434.34mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | PCAP Touchscreen Solutions |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,882.88000 | ¥1,882.88 |
Attribute | Description |
---|---|
Other Names | 1070.048-ND 1070.048 |
Standard Package | 1 |