0098.0103 | ||
---|---|---|
DigiKey Part Number | 486-2017-ND | |
Manufacturer | ||
Manufacturer Product Number | 0098.0103 | |
Description | SEALING KIT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Sealing Kit For Power Entry Inlet Series 6120-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Kit | |
For Use With/Related Products | Power Entry Inlet Series 6120-3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.05000 | ¥22.05 |
50 | ¥18.98120 | ¥949.06 |
100 | ¥17.70170 | ¥1,770.17 |
500 | ¥15.36164 | ¥7,680.82 |
Attribute | Description |
---|---|
Other Names | Q5227211 980103 0098.0103-ND 486-2017 |
Standard Package | 50 |