0070.6061.T2 | ||
---|---|---|
DigiKey Part Number | 0070.6061.T2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0070.6061.T2 | |
Description | VARISTOR 100V 6KA DISC 14MM | |
Customer Reference | ||
Detailed Description | 100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 81 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6 kA | |
Energy | 36J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2319 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Resource Type | Link |
---|---|
Datasheets | AVTS Varistors |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERZ-V14D101 | Panasonic Electronic Components | 4,417 | P7262-ND | ¥4.15000 | Direct |
Attribute | Description |
---|---|
Standard Package | 1,000 |