
0034.5617.11 | |
|---|---|
DigiKey Part Number | 486-1915-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5617.11 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.3 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.50000 | ¥18.50 |
| 5 | ¥15.30600 | ¥76.53 |
| 10 | ¥14.12100 | ¥141.21 |
| 50 | ¥11.71680 | ¥585.84 |
| 100 | ¥10.80960 | ¥1,080.96 |
| 250 | ¥9.71340 | ¥2,428.35 |
| 500 | ¥8.95492 | ¥4,477.46 |
| 1,000 | ¥8.25203 | ¥8,252.03 |
| 5,000 | ¥6.84922 | ¥34,246.10 |







