0032.0804 | ||
---|---|---|
DigiKey Part Number | 0032.0804-ND | |
Manufacturer | ||
Manufacturer Product Number | 0032.0804 | |
Description | FUSE HLDR CART 250V 6.3A PNL MNT | |
Customer Reference | ||
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | - | |
Contact Finish | - |
Resource Type | Link |
---|---|
Datasheets | Fuseholders Catalog |
Environmental Information | |
Featured Product | Circuit Protection |
PCN Obsolescence/ EOL | Mult Device EOL 30/Nov/2016 |
HTML Datasheet | Fuseholders Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
85100001009 | Littelfuse Inc. | 223 | F5721-ND | ¥41.92000 | Similar |
Attribute | Description |
---|---|
Other Names | 32.0804 32.0804-ND |
Standard Package | 100 |