0031.3583 | ||
---|---|---|
DigiKey Part Number | 486-7121-ND | |
Manufacturer | ||
Manufacturer Product Number | 0031.3583 | |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
50 | ¥32.61080 | ¥1,630.54 |
100 | ¥29.35220 | ¥2,935.22 |
500 | ¥22.69200 | ¥11,346.00 |