1407490 | ||
---|---|---|
DigiKey Part Number | 2202-1407490-ND | |
Manufacturer | ||
Manufacturer Product Number | 1407490 | |
Description | FGA EGP 50 KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
EDA/CAD Models | 1407490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 8mm | |
Operating Pressure | - | |
Closing Force | 5.51 ~ 21.92kgf | |
Opening Force | 5.51 ~ 21.92kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | IP30 | |
Weight | 1.36 lbs (0.62 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,390.48000 | ¥15,390.48 |