1407487 | ||
---|---|---|
DigiKey Part Number | 2202-1407487-ND | |
Manufacturer | ||
Manufacturer Product Number | 1407487 | |
Description | FGA MPG+ 64 KIT | |
Customer Reference | ||
EDA/CAD Models | 1407487 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 10mm | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | 30.59kgf | |
Opening Force | 28.55kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP30 | |
Weight | 1.48 lbs (0.67 kg) |
Resource Type | Link |
---|---|
Featured Product | Miniature Pneumatic Flexible Robotic End-Effector FGA MPG+ Kits |
CAD Models | 1407487 Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,894.56000 | ¥6,894.56 |
Attribute | Description |
---|---|
Other Names | 2202-1407487 |
Standard Package | 1 |