1407468 | ||
---|---|---|
DigiKey Part Number | 2202-1407468-ND | |
Manufacturer | ||
Manufacturer Product Number | 1407468 | |
Description | FGA JGP 64-1 KIT | |
Customer Reference | ||
EDA/CAD Models | 1407468 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 6mm | |
Operating Pressure | 36.3 ~ 116.0PSI (2.5 ~ 8 bar) | |
Closing Force | 25.49kgf | |
Opening Force | 27.53kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP40 | |
Weight | 0.93 lb (421.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,079.36000 | ¥8,079.36 |