1327883 | ||
---|---|---|
DigiKey Part Number | 2202-1327883-ND | |
Manufacturer | ||
Manufacturer Product Number | 1327883 | |
Description | CO-ACT EGP-C 40 OPEN WIRES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 6mm | |
Operating Pressure | - | |
Closing Force | 3.57 ~ 14.28kgf | |
Opening Force | 3.57 ~ 14.28kgf | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | IP30 | |
Weight | 1.9 lbs (0.86 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,633.77000 | ¥21,633.77 |