24563152 | ||
---|---|---|
DigiKey Part Number | 1439-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | 24563152 | |
Description | SUBRACK FOR 19" 3U 84HP 235MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 24563152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 9.187" L x 16.800" W (235.00mm x 426.72mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,743.33000 | ¥2,743.33 |
5 | ¥2,694.37800 | ¥13,471.89 |
10 | ¥2,645.39000 | ¥26,453.90 |
25 | ¥2,606.19680 | ¥65,154.92 |