24560351 | ||
---|---|---|
DigiKey Part Number | 1439-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | 24560351 | |
Description | CARD GUIDE VME 160MM L RED 10PCS | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 24560351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Polybutylene Terephthalate, Snap-In Mount, 6.299" (160.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | 24560351 Models |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | |
EDA Models | 24560351 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
24568361 | Schroff | 0 | 1439-24568361-ND | ¥0.00000 | Direct |
Attribute | Description |
---|---|
Other Names | 245603-351 1439-1186 24560-351 |
Standard Package | 1 |