21101855 | ||
---|---|---|
DigiKey Part Number | 1439-1167-ND | |
Manufacturer | ||
Manufacturer Product Number | 21101855 | |
Description | 6U EMC SHIELDING TEXTILE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 21101855 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | EMC Gasket | |
For Use With/Related Products | Panel, 6U Filler |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.23000 | ¥273.23 |
10 | ¥241.10800 | ¥2,411.08 |
100 | ¥216.99700 | ¥21,699.70 |