67141280 | ||
---|---|---|
DigiKey Part Number | 257-1065-ND | |
Manufacturer | Schott Corporation | |
Manufacturer Product Number | 67141280 | |
Description | TRANSFORMER BROOKTREE 8920/8952 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schott Corporation | |
Series | - | |
Packaging | - | |
Part Status | Discontinued at Digi-Key | |
For Use With/Related Products | Brooktree 8920 and 8952 HDSL | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Weight | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.35000 | ¥28.35 |
10 | ¥27.71800 | ¥277.18 |
25 | ¥27.18640 | ¥679.66 |
250 | ¥26.65408 | ¥6,663.52 |
Attribute | Description |
---|---|
Other Names | 257-1065 22320 |
Standard Package | 500 |