ZB5AW753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AW753

DigiKey Part Number
4008-ZB5AW753-ND
Manufacturer
Manufacturer Product Number
ZB5AW753
Description
CONFIG SWITCH BODY MUSH PB ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated - Orange
Datasheet
 Datasheet
EDA/CAD Models
ZB5AW753 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Orange
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥542.95000¥542.95
10¥468.25400¥4,682.54
25¥441.38200¥11,034.55
50¥422.04020¥21,102.01
100¥415.74350¥41,574.35
Manufacturers Standard Package