New at DigiKey
ZB4FD29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FD29

DigiKey Part Number
4008-ZB4FD29-ND
Manufacturer
Manufacturer Product Number
ZB4FD29
Description
HEAD FOR SELECTOR SWITCH, HARMON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector
Datasheet
 Datasheet
EDA/CAD Models
ZB4FD29 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
-
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.36000¥210.36
Manufacturers Standard Package