


XB5RMB03 | |
|---|---|
DigiKey Part Number | 4008-XB5RMB03-ND |
Manufacturer | |
Manufacturer Product Number | XB5RMB03 |
Description | HARMONY XB5, PACK WITH 1 WIRELES |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5RMB03 Models |
Category | Mounting Type Panel Mount, Front |
Mfr | Type Standard |
Series | Actuator Type Round, Button |
Packaging Box | Termination Style Wireless |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,115.24000 | ¥2,115.24 |







