Auxiliary Contacts 690V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZN20

DigiKey Part Number
4008-VZN20-ND
Manufacturer
Manufacturer Product Number
VZN20
Description
POWER POLE NORMALLY OPN 690V 20A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Auxiliary Contacts 690V 20A
Datasheet
 Datasheet
EDA/CAD Models
VZN20 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Schneider Electric
Type
Auxiliary Contacts
Series
Voltage
690V
Packaging
Box
Current
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.41000¥216.41
Manufacturers Standard Package