VW3G4104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3G4104

DigiKey Part Number
4008-VW3G4104-ND
Manufacturer
Manufacturer Product Number
VW3G4104
Description
POWER CONNECTOR - BETWEEN TESYS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Accessory Type
Power Connector
For Use With/Related Products
-
Usage
Motor Driver
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.26000¥193.26
10¥172.11200¥1,721.12
25¥164.35040¥4,108.76
50¥158.70580¥7,935.29
100¥153.25200¥15,325.20
250¥146.32436¥36,581.09
500¥141.28878¥70,644.39
Manufacturers Standard Package