General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RSB2A080JD

DigiKey Part Number
4008-RSB2A080JD-ND
Manufacturer
Manufacturer Product Number
RSB2A080JD
Description
HARMONY, INTERFACE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RSB2A080JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Release Voltage
1.2 VDC
Packaging
Box
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, EAC, UL
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
300VDC - Max
Coil Resistance
360 Ohms
Load - Max Switching
2400VA
Base Product Number
Coil Current
33.3 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.80000¥45.80
Manufacturers Standard Package