


RSB2A080F7PV | |
|---|---|
DigiKey Part Number | 4008-RSB2A080F7PV-ND |
Manufacturer | |
Manufacturer Product Number | RSB2A080F7PV |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSB2A080F7PV Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2000VA, 224W | Coil Resistance 8.8 kOhms |
Coil Current 26.1 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥301.17867 | ¥9,035.36 |





