


RSB2A080F7 | |
|---|---|
DigiKey Part Number | 4008-RSB2A080F7-ND |
Manufacturer | |
Manufacturer Product Number | RSB2A080F7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB2A080F7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Release Voltage 18 VAC |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, EAC, UL |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 28VDC - Max | Coil Resistance 8.36 kOhms |
Load - Max Switching 2000VA, 224W | Base Product Number |
Coil Current 14.4 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |







