Parametric Equivalent



QOU220 | |
|---|---|
DigiKey Part Number | 4008-QOU220-ND |
Manufacturer | |
Manufacturer Product Number | QOU220 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QOU225B | Schneider Electric | 0 | 4008-QOU225B-ND | ¥750.94000 | Parametric Equivalent |
| QOUQ220B | Schneider Electric | 0 | 4008-QOUQ220B-ND | ¥897.57000 | Parametric Equivalent |
| QOUR220 | Schneider Electric | 0 | 4008-QOUR220-ND | ¥889.03000 | Parametric Equivalent |
| QOUR2205283 | Schneider Electric | 0 | 4008-QOUR2205283-ND | ¥1,145.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥790.40000 | ¥790.40 |









