
NSYSDC63 | |
|---|---|
DigiKey Part Number | 4008-NSYSDC63-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDC63 |
Description | MOD CONS 19.05X23.62X11.81" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Modular Consoles 19.055" L x 23.622" W x 11.811" H (484.00mm x 600.00mm x 300.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDC63 Models |
Category | Size / Dimension 19.055" L x 23.622" W x 11.811" H (484.00mm x 600.00mm x 300.00mm) |
Manufacturer Schneider Electric | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | For Use With/Related Products Multi-Purpose |
Type Modular Consoles | Ventilation Non-Vented |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,185.18000 | ¥11,185.18 |

