
NSYSBM304012 | |
|---|---|
DigiKey Part Number | 4008-NSYSBM304012-ND |
Manufacturer | |
Manufacturer Product Number | NSYSBM304012 |
Description | BOX STEEL GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 15.748" L x 11.811" W (400.00mm x 300.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSBM304012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥608.07000 | ¥608.07 |














