
NSYS3X3315 | |
|---|---|
DigiKey Part Number | 4008-NSYS3X3315-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X3315 |
Description | ENCLOSURE S STL 11.81"LX11.81"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 11.811" L x 11.811" W (300.00mm x 300.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X3315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 11.811" W (300.00mm x 300.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 140in² (900cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,769.23000 | ¥1,769.23 |














